
LM5176QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-50812-2-ND - Tape & Reel (TR) 296-50812-1-ND - Cut Tape (CT) 296-50812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176QPWPTQ1 |
Description | .5-55VIN 4 SWITCH BUCK-BOOST CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5176QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 55V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.94000 | RM40.94 |
| 10 | RM31.98100 | RM319.81 |
| 25 | RM29.74400 | RM743.60 |
| 100 | RM27.28250 | RM2,728.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM26.10928 | RM6,527.32 |
| 500 | RM25.40212 | RM12,701.06 |
| 750 | RM25.04811 | RM18,786.08 |
| 1,250 | RM24.65564 | RM30,819.55 |
| Unit Price without VAT: | RM40.94000 |
|---|---|
| Unit Price with VAT: | RM45.03400 |







