
LM56BIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM56BIMMX/NOPBTR-ND - Tape & Reel (TR) 296-LM56BIMMX/NOPBCT-ND - Cut Tape (CT) 296-LM56BIMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM56BIMMX/NOPB |
Description | SENSOR ANALOG -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM56BIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.2mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM6.39697 | RM22,389.39 |
| Unit Price without VAT: | RM10.13000 |
|---|---|
| Unit Price with VAT: | RM11.14300 |

