Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM56CIM/NOPB

DigiKey Part Number
LM56CIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM56CIM/NOPB
Description
SENSOR ANALOG -40C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM56CIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
6.2mV/°C
Features
Output Switch
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,654
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.80000RM7.80
5RM6.92600RM34.63
10RM6.60300RM66.03
25RM6.21400RM155.35
95RM5.72463RM543.84
190RM5.50105RM1,045.20
570RM5.18435RM2,955.08
1,045RM5.02741RM5,253.64
5,035RM4.67157RM23,521.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.80000
Unit Price with VAT:RM8.58000