
LM60430ARPKR | |
|---|---|
DigiKey Part Number | 296-LM60430ARPKRTR-ND - Tape & Reel (TR) 296-LM60430ARPKRCT-ND - Cut Tape (CT) 296-LM60430ARPKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60430ARPKR |
Description | IC REG BUCK ADJ 3A 13WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 13-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-WQFN-HR (3x2) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM60430AQRPKRQ1 | Texas Instruments | 790 | 296-LM60430AQRPKRQ1CT-ND | RM14.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.13000 | RM12.13 |
| 10 | RM9.07700 | RM90.77 |
| 25 | RM8.31240 | RM207.81 |
| 100 | RM7.47220 | RM747.22 |
| 250 | RM7.07160 | RM1,767.90 |
| 500 | RM6.95002 | RM3,475.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.38607 | RM19,158.21 |
| 6,000 | RM6.26602 | RM37,596.12 |
| Unit Price without VAT: | RM12.13000 |
|---|---|
| Unit Price with VAT: | RM13.34300 |






