
LM6152ACMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35422-2-ND - Tape & Reel (TR) 296-35422-1-ND - Cut Tape (CT) 296-35422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6152ACMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6152ACMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 16.9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.74000 | RM32.74 |
| 10 | RM25.37000 | RM253.70 |
| 25 | RM23.53120 | RM588.28 |
| 100 | RM21.51200 | RM2,151.20 |
| 250 | RM20.54868 | RM5,137.17 |
| 500 | RM19.96832 | RM9,984.16 |
| 1,000 | RM19.49055 | RM19,490.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM18.98631 | RM47,465.78 |
| Unit Price without VAT: | RM32.74000 |
|---|---|
| Unit Price with VAT: | RM36.01400 |

