LM6181IM-8/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17,805
Unit Price: RM46.14000
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6181IM-8/NOPB

DigiKey Part Number
LM6181IM-8/NOPB-ND
Manufacturer
Manufacturer Product Number
LM6181IM-8/NOPB
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
EDA/CAD Models
LM6181IM-8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2000V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
3.5 mV
Current - Supply
7.5mA
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types