
LM63460AASQRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63460AASQRYFRQ1TR-ND - Tape & Reel (TR) 296-LM63460AASQRYFRQ1CT-ND - Cut Tape (CT) 296-LM63460AASQRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63460AASQRYFRQ1 |
Description | IC REG BUCK ADJ 6A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 22-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM63460AASQRYFRQ1 Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 22-VQFN-HR (3.5x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM63460AFSQRYFRQ1 | Texas Instruments | 2,582 | 296-LM63460AFSQRYFRQ1CT-ND | RM9.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.82000 | RM24.82 |
| 10 | RM19.05800 | RM190.58 |
| 25 | RM17.61320 | RM440.33 |
| 100 | RM16.02520 | RM1,602.52 |
| 250 | RM15.45032 | RM3,862.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM13.97140 | RM41,914.20 |
| Unit Price without VAT: | RM24.82000 |
|---|---|
| Unit Price with VAT: | RM27.30200 |






