
LM7321MA/NOPB | |
|---|---|
DigiKey Part Number | LM7321MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM7321MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7321MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.44000 | RM10.44 |
| 10 | RM7.78200 | RM77.82 |
| 95 | RM6.40516 | RM608.49 |
| 190 | RM6.12921 | RM1,164.55 |
| 285 | RM5.99088 | RM1,707.40 |
| 570 | RM5.78800 | RM3,299.16 |
| 1,045 | RM5.64031 | RM5,894.12 |
| 2,565 | RM5.46290 | RM14,012.34 |
| 5,035 | RM5.35619 | RM26,968.42 |
| Unit Price without VAT: | RM10.44000 |
|---|---|
| Unit Price with VAT: | RM11.48400 |



