
LM7332MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35310-2-ND - Tape & Reel (TR) 296-35310-1-ND - Cut Tape (CT) 296-35310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7332MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7332MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 21 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.56000 | RM15.56 |
| 10 | RM11.74900 | RM117.49 |
| 25 | RM10.79880 | RM269.97 |
| 100 | RM9.75470 | RM975.47 |
| 250 | RM9.25664 | RM2,314.16 |
| 500 | RM8.95632 | RM4,478.16 |
| 1,000 | RM8.70925 | RM8,709.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM8.44848 | RM21,121.20 |
| Unit Price without VAT: | RM15.56000 |
|---|---|
| Unit Price with VAT: | RM17.11600 |











