
LM75BIMM-5/NOPB | |
|---|---|
DigiKey Part Number | LM75BIMM-5/NOPBTR-ND - Tape & Reel (TR) LM75BIMM-5/NOPBCT-ND - Cut Tape (CT) LM75BIMM-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMM-5/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMM-5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.56159 | RM5,561.59 |
| 2,000 | RM5.38031 | RM10,760.62 |
| 3,000 | RM5.28132 | RM15,843.96 |
| 5,000 | RM5.16353 | RM25,817.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 5 | RM7.62000 | RM38.10 |
| 10 | RM7.26500 | RM72.65 |
| 25 | RM6.84280 | RM171.07 |
| 50 | RM6.55460 | RM327.73 |
| 100 | RM6.29020 | RM629.02 |
| 500 | RM5.75918 | RM2,879.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 5 | RM9.11800 | RM45.59 |
| 10 | RM8.50300 | RM85.03 |
| 25 | RM7.74760 | RM193.69 |
| 50 | RM7.22120 | RM361.06 |
| 100 | RM6.72910 | RM672.91 |
| 500 | RM5.70906 | RM2,854.53 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |

