
LM83CIMQAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35430-2-ND - Tape & Reel (TR) 296-35430-1-ND - Cut Tape (CT) 296-35430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM83CIMQAX/NOPB |
Description | SENSOR DIGITAL -40C-125C 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM83CIMQAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.93000 | RM22.93 |
| 5 | RM20.62200 | RM103.11 |
| 10 | RM19.76300 | RM197.63 |
| 25 | RM18.73880 | RM468.47 |
| 50 | RM18.03880 | RM901.94 |
| 100 | RM17.39830 | RM1,739.83 |
| 500 | RM16.44492 | RM8,222.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.05195 | RM37,629.88 |
| Unit Price without VAT: | RM22.93000 |
|---|---|
| Unit Price with VAT: | RM25.22300 |











