


LM9036MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35319-2-ND - Tape & Reel (TR) 296-35319-1-ND - Cut Tape (CT) 296-35319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036MX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9036MX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.43900 | RM24.39 |
| 25 | RM2.19840 | RM54.96 |
| 100 | RM1.93100 | RM193.10 |
| 250 | RM1.80356 | RM450.89 |
| 500 | RM1.72682 | RM863.41 |
| 1,000 | RM1.66363 | RM1,663.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.59694 | RM3,992.35 |
| 5,000 | RM1.55673 | RM7,783.65 |
| 7,500 | RM1.53661 | RM11,524.58 |
| 12,500 | RM1.51430 | RM18,928.75 |
| 17,500 | RM1.50127 | RM26,272.23 |
| 25,000 | RM1.48873 | RM37,218.25 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |


