


LM9076SX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM9076SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM9076SX-3.3/NOPBCT-ND - Cut Tape (CT) LM9076SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9076SX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM9076SX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 4.5 mA | |
PSRR | 60dB (120kHz) | |
Control Features | Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 10 | RM7.98600 | RM79.86 |
| 25 | RM7.30640 | RM182.66 |
| 100 | RM6.55730 | RM655.73 |
| 250 | RM6.20044 | RM1,550.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.98526 | RM2,992.63 |
| 1,000 | RM5.80803 | RM5,808.03 |
| 1,500 | RM5.71931 | RM8,578.97 |
| 2,500 | RM5.62101 | RM14,052.52 |
| 3,500 | RM5.56356 | RM19,472.46 |
| 5,000 | RM5.50829 | RM27,541.45 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |

