SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94022QBIMGX/NOPB

DigiKey Part Number
296-LM94022QBIMGX/NOPBTR-ND - Tape & Reel (TR)
296-LM94022QBIMGX/NOPBCT-ND - Cut Tape (CT)
296-LM94022QBIMGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM94022QBIMGX/NOPB
Description
SENSOR ANALOG -50C-150C SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM94022QBIMGX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5 ~ 13.6mV/°C
Features
Programmable Resolution
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Test Condition
20°C ~ 40°C (0°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,856
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.65000RM5.65
5RM5.00600RM25.03
10RM4.76100RM47.61
25RM4.46800RM111.70
50RM4.26920RM213.46
100RM4.08670RM408.67
500RM3.72044RM1,860.22
1,000RM3.58417RM3,584.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.39105RM10,173.15
6,000RM3.28216RM19,692.96
9,000RM3.22269RM29,004.21
Manufacturers Standard Package
Unit Price without VAT:RM5.65000
Unit Price with VAT:RM6.21500