
LM95071CIMF | |
|---|---|
DigiKey Part Number | 296-LM95071CIMFTR-ND - Tape & Reel (TR) 296-LM95071CIMFCT-ND - Cut Tape (CT) 296-LM95071CIMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95071CIMF |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM95071CIMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.75000 | RM13.75 |
| 5 | RM12.27800 | RM61.39 |
| 10 | RM11.73700 | RM117.37 |
| 25 | RM11.09040 | RM277.26 |
| 50 | RM10.64900 | RM532.45 |
| 100 | RM10.24440 | RM1,024.44 |
| 500 | RM9.43054 | RM4,715.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.12748 | RM9,127.48 |
| 2,000 | RM8.84952 | RM17,699.04 |
| 3,000 | RM8.69773 | RM26,093.19 |
| Unit Price without VAT: | RM13.75000 |
|---|---|
| Unit Price with VAT: | RM15.12500 |


