MFR Recommended

LMC6032IN/NOPB | |
|---|---|
DigiKey Part Number | LMC6032IN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6032IN/NOPB |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6032IN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.49332 | RM3,493.32 |
| Unit Price without VAT: | RM3.49332 |
|---|---|
| Unit Price with VAT: | RM3.84265 |



