Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7225IM5X/NOPB

DigiKey Part Number
LMC7225IM5X/NOPBTR-ND - Tape & Reel (TR)
LMC7225IM5X/NOPBCT-ND - Cut Tape (CT)
LMC7225IM5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7225IM5X/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7225IM5X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2V ~ 8V, ±1V ~ 4V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
80dB CMRR, 90dB PSRR
Propagation Delay (Max)
29µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,603
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.95000RM5.95
10RM4.33400RM43.34
25RM3.93360RM98.34
100RM3.49280RM349.28
250RM3.28264RM820.66
500RM3.15594RM1,577.97
1,000RM3.05161RM3,051.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.92278RM8,768.34
6,000RM2.85974RM17,158.44
9,000RM2.82818RM25,453.62
Manufacturers Standard Package
Unit Price without VAT:RM5.95000
Unit Price with VAT:RM6.54500