
LME49713MABD | |
|---|---|
DigiKey Part Number | LME49713MABD-ND |
Manufacturer | |
Manufacturer Product Number | LME49713MABD |
Description | EVAL BOARD FOR LME49713 |
Customer Reference | |
Detailed Description | LME49713 - 1 - Single Channels per IC Audio Amplifier Evaluation Board |
EDA/CAD Models | LME49713MABD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Audio | |
Output Type | Single-Ended | |
Slew Rate | 1900V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 100mA | |
Current - Supply (Main IC) | 8.5mA | |
Voltage - Supply, Single/Dual (±) | ±5V ~ 18V | |
Utilized IC / Part | LME49713 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

