LMH0024MAE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: RM58.15360
Datasheet
SMPTE 259M / 344M Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0024MAE

DigiKey Part Number
LMH0024MAE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0024MAE
Description
IC INTERFACE SPECIALIZED 16SOIC
Customer Reference
Detailed Description
SMPTE 259M / 344M Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH0024MAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
SMPTE 259M / 344M
Interface
Serial
Voltage - Supply
3.3V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types