LMH0030VS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 77
Unit Price: RM172.34000
Datasheet
1.485Gbps Serializer 20 Input 2 Output 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0030VS

DigiKey Part Number
LMH0030VS-ND
Manufacturer
Manufacturer Product Number
LMH0030VS
Description
IC SERIALIZER VID DGTL 64-TQFP
Customer Reference
Detailed Description
1.485Gbps Serializer 20 Input 2 Output 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LMH0030VS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Serializer
Data Rate
1.485Gbps
Input Type
LVCMOS
Output Type
CMOS
Number of Inputs
20
Number of Outputs
2
Voltage - Supply
2.5V, 3.3V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes