LMH0202MTX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 26
Unit Price: RM70.49000
Datasheet
Displays Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0202MTX/NOPB

DigiKey Part Number
LMH0202MTX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0202MTX/NOPB
Description
IC INTERFACE SPECIALIZED 16TSSOP
Customer Reference
Detailed Description
Displays Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH0202MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Displays
Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,150 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24,150In Stock
Ships from Rochester Electronics, LLC