Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0303SQE/NOPB

DigiKey Part Number
LMH0303SQE/NOPBTR-ND - Tape & Reel (TR)
LMH0303SQE/NOPBCT-ND - Cut Tape (CT)
LMH0303SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0303SQE/NOPB
Description
IC VIDEO DRIVER 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0303SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Texas Instruments
Voltage - Supply
3.13V ~ 3.46V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WQFN Exposed Pad
Function
Driver
Supplier Device Package
16-WQFN (4x4)
Applications
Professional Video
Base Product Number
Standards
DVB-ASI, SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM35.70000RM35.70
10RM27.74200RM277.42
25RM25.74880RM643.72
100RM23.55920RM2,355.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM22.51520RM5,628.80
500RM21.88606RM10,943.03
750RM21.57097RM16,178.23
1,250RM21.22194RM26,527.42
1,750RM21.01794RM36,781.39
Manufacturers Standard Package
Unit Price without VAT:RM35.70000
Unit Price with VAT:RM39.27000