
LMH0324RTWT | |
|---|---|
DigiKey Part Number | 296-44036-2-ND - Tape & Reel (TR) 296-44036-1-ND - Cut Tape (CT) 296-44036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0324RTWT |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0324RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | Serial | |
Voltage - Supply | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM106.62000 | RM106.62 |
| 10 | RM85.91600 | RM859.16 |
| 25 | RM80.74160 | RM2,018.54 |
| 100 | RM75.05500 | RM7,505.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM72.34500 | RM18,086.25 |
| 500 | RM70.71166 | RM35,355.83 |
| Unit Price without VAT: | RM106.62000 |
|---|---|
| Unit Price with VAT: | RM117.28200 |




