LMH0387SLE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0387SL/NOPB

DigiKey Part Number
296-35187-2-ND - Tape & Reel (TR)
296-35187-1-ND - Cut Tape (CT)
296-35187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0387SL/NOPB
Description
IC INTERFACE SPECIALIZED 48TLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier Interface 48-TLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMH0387SL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Amplifier
Interface
SPI Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
48-VFQFN
Supplier Device Package
48-TLGA (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM107.78000RM107.78
10RM86.68000RM866.80
25RM81.41160RM2,035.29
100RM75.62310RM7,562.31
250RM72.86404RM18,216.01
500RM71.20124RM35,600.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM69.83240RM69,832.40
Manufacturers Standard Package
Unit Price without VAT:RM107.78000
Unit Price with VAT:RM118.55800