
LMH6321TSX/NOPB | |
|---|---|
DigiKey Part Number | LMH6321TSX/NOPBTR-ND - Tape & Reel (TR) LMH6321TSX/NOPBCT-ND - Cut Tape (CT) LMH6321TSX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6321TSX/NOPB |
Description | IC BUFFER 1 CIRC DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6321TSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2900V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 14.9mA | |
Current - Output / Channel | 295 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.95000 | RM21.95 |
| 10 | RM16.78000 | RM167.80 |
| 25 | RM15.49200 | RM387.30 |
| 100 | RM14.07290 | RM1,407.29 |
| 250 | RM13.39648 | RM3,349.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.98884 | RM6,494.42 |
| 1,000 | RM12.65327 | RM12,653.27 |
| 1,500 | RM12.48531 | RM18,727.97 |
| 2,500 | RM12.29907 | RM30,747.67 |
| Unit Price without VAT: | RM21.95000 |
|---|---|
| Unit Price with VAT: | RM24.14500 |




