
LMH6704MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6704MF/NOPBTR-ND - Tape & Reel (TR) LMH6704MF/NOPBCT-ND - Cut Tape (CT) LMH6704MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6704MF/NOPB |
Description | IC BUFFER 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6704MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 11.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.31000 | RM19.31 |
| 10 | RM14.68800 | RM146.88 |
| 25 | RM13.53640 | RM338.41 |
| 100 | RM12.27070 | RM1,227.07 |
| 250 | RM11.66728 | RM2,916.82 |
| 500 | RM11.30370 | RM5,651.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.00434 | RM11,004.34 |
| 2,000 | RM10.75809 | RM21,516.18 |
| 3,000 | RM10.63469 | RM31,904.07 |
| Unit Price without VAT: | RM19.31000 |
|---|---|
| Unit Price with VAT: | RM21.24100 |


