Buffer Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6704MF/NOPB

DigiKey Part Number
LMH6704MF/NOPBTR-ND - Tape & Reel (TR)
LMH6704MF/NOPBCT-ND - Cut Tape (CT)
LMH6704MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6704MF/NOPB
Description
IC BUFFER 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6704MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3000V/µs
-3db Bandwidth
650 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
11.5mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.31000RM19.31
10RM14.68800RM146.88
25RM13.53640RM338.41
100RM12.27070RM1,227.07
250RM11.66728RM2,916.82
500RM11.30370RM5,651.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.00434RM11,004.34
2,000RM10.75809RM21,516.18
3,000RM10.63469RM31,904.07
Manufacturers Standard Package
Unit Price without VAT:RM19.31000
Unit Price with VAT:RM21.24100