IC 1GHz 1 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK03318RHST

DigiKey Part Number
296-43705-2-ND - Tape & Reel (TR)
296-43705-1-ND - Cut Tape (CT)
296-43705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK03318RHST
Description
IC CLOCK GENERATOR PLL 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 1GHz 1 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK03318RHST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM76.71000RM76.71
10RM61.10500RM611.05
25RM57.20400RM1,430.10
100RM52.95160RM5,295.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM50.86996RM12,717.49
500RM49.63754RM24,818.77
750RM49.02048RM36,765.36
Manufacturers Standard Package
Unit Price without VAT:RM76.71000
Unit Price with VAT:RM84.38100