LMP2016MM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 31
Unit Price: RM18.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,155
Unit Price: RM10.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,107
Unit Price: RM10.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,872
Unit Price: RM10.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM1.61264
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,893
Unit Price: RM2.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM6.85270
Datasheet

Similar


onsemi
In Stock: 1,614
Unit Price: RM2.44000
Datasheet

Similar


onsemi
In Stock: 8,602
Unit Price: RM3.03000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2016MM/NOPB

DigiKey Part Number
LMP2016MM/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP2016MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
EDA/CAD Models
LMP2016MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.12 µV
Current - Supply
930µA (x2 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types