
LMP8480MME-S/NOPB | |
|---|---|
DigiKey Part Number | LMP8480MME-S/NOPBTR-ND - Tape & Reel (TR) LMP8480MME-S/NOPBCT-ND - Cut Tape (CT) LMP8480MME-S/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8480MME-S/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8480MME-S/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 270 kHz | |
Current - Input Bias | 6.3 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 88µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.84000 | RM15.84 |
| 10 | RM11.98500 | RM119.85 |
| 25 | RM11.01800 | RM275.45 |
| 100 | RM9.95560 | RM995.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM9.44924 | RM2,362.31 |
| 500 | RM9.14380 | RM4,571.90 |
| 750 | RM8.99092 | RM6,743.19 |
| 1,250 | RM8.82147 | RM11,026.84 |
| 1,750 | RM8.72244 | RM15,264.27 |
| 2,500 | RM8.62715 | RM21,567.88 |
| Unit Price without VAT: | RM15.84000 |
|---|---|
| Unit Price with VAT: | RM17.42400 |


