
LMP8481MM-H/NOPB | |
|---|---|
DigiKey Part Number | 296-37196-2-ND - Tape & Reel (TR) 296-37196-1-ND - Cut Tape (CT) 296-37196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8481MM-H/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8481MM-H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 270 kHz | |
Current - Input Bias | 6.3 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 88µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.15000 | RM16.15 |
| 10 | RM12.23400 | RM122.34 |
| 25 | RM11.24960 | RM281.24 |
| 100 | RM10.16870 | RM1,016.87 |
| Unit Price without VAT: | RM16.15000 |
|---|---|
| Unit Price with VAT: | RM17.76500 |



