
LMP91200MTX/NOPB | |
|---|---|
DigiKey Part Number | LMP91200MTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP91200MTX/NOPB |
Description | IC AFE INTERFACE 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC Input Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP91200MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Input Type | - | |
Output Type | - | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM14.77646 | RM36,941.15 |
| Unit Price without VAT: | RM14.77646 |
|---|---|
| Unit Price with VAT: | RM16.25411 |



