Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR10515YMF/NOPB

DigiKey Part Number
296-39039-2-ND - Tape & Reel (TR)
296-39039-1-ND - Cut Tape (CT)
296-39039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10515YMF/NOPB
Description
IC REG BUCK ADJ 1.5A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR10515YMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.38000RM6.38
10RM4.67700RM46.77
25RM4.24720RM106.18
100RM3.77690RM377.69
250RM3.55260RM888.15
500RM3.41716RM1,708.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.30578RM3,305.78
2,000RM3.21410RM6,428.20
3,000RM3.16815RM9,504.45
5,000RM3.11729RM15,586.45
7,000RM3.08756RM21,612.92
10,000RM3.05895RM30,589.50
Manufacturers Standard Package
Unit Price without VAT:RM6.38000
Unit Price with VAT:RM7.01800