


LMR14030SQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-43730-2-ND - Tape & Reel (TR) 296-43730-1-ND - Cut Tape (CT) 296-43730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14030SQDDARQ1 |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14030SQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.66000 | RM14.66 |
| 10 | RM11.02800 | RM110.28 |
| 25 | RM10.12440 | RM253.11 |
| 100 | RM9.13100 | RM913.10 |
| 250 | RM8.65728 | RM2,164.32 |
| 500 | RM8.57816 | RM4,289.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.88902 | RM19,722.55 |
| 5,000 | RM7.73960 | RM38,698.00 |
| Unit Price without VAT: | RM14.66000 |
|---|---|
| Unit Price with VAT: | RM16.12600 |


