
LMR33630AQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53385-2-ND - Tape & Reel (TR) 296-53385-1-ND - Cut Tape (CT) 296-53385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630AQRNXTQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630AQRNXTQ1 Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR33630APAQRNXRQ1 | Texas Instruments | 1,230 | 296-LMR33630APAQRNXRQ1CT-ND | RM12.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.80000 | RM15.80 |
| 10 | RM11.94600 | RM119.46 |
| 25 | RM10.97680 | RM274.42 |
| 100 | RM9.91300 | RM991.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM9.40588 | RM2,351.47 |
| 500 | RM9.10006 | RM4,550.03 |
| 750 | RM8.94695 | RM6,710.21 |
| 1,250 | RM8.77731 | RM10,971.64 |
| 1,750 | RM8.67815 | RM15,186.76 |
| 2,500 | RM8.58282 | RM21,457.05 |
| Unit Price without VAT: | RM15.80000 |
|---|---|
| Unit Price with VAT: | RM17.38000 |

