
LMR36015SFBRNXR | |
|---|---|
DigiKey Part Number | 296-LMR36015SFBRNXRTR-ND - Tape & Reel (TR) 296-LMR36015SFBRNXRCT-ND - Cut Tape (CT) 296-LMR36015SFBRNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015SFBRNXR |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015SFBRNXR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.67000 | RM16.67 |
| 10 | RM12.62400 | RM126.24 |
| 25 | RM11.61000 | RM290.25 |
| 100 | RM10.49440 | RM1,049.44 |
| 250 | RM9.96192 | RM2,490.48 |
| 500 | RM9.92342 | RM4,961.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM9.05100 | RM27,153.00 |
| Unit Price without VAT: | RM16.67000 |
|---|---|
| Unit Price with VAT: | RM18.33700 |

