
LMR36500F3RPER | |
|---|---|
DigiKey Part Number | 296-LMR36500F3RPERTR-ND - Tape & Reel (TR) 296-LMR36500F3RPERCT-ND - Cut Tape (CT) 296-LMR36500F3RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36500F3RPER |
Description | IC REG BUCK ADJ/1V 50MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 50mA 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.47000 | RM12.47 |
| 10 | RM9.31600 | RM93.16 |
| 25 | RM8.53160 | RM213.29 |
| 100 | RM7.66770 | RM766.77 |
| 250 | RM7.25632 | RM1,814.08 |
| 500 | RM7.00824 | RM3,504.12 |
| 1,000 | RM6.80400 | RM6,804.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.55178 | RM19,655.34 |
| 6,000 | RM6.42836 | RM38,570.16 |
| Unit Price without VAT: | RM12.47000 |
|---|---|
| Unit Price with VAT: | RM13.71700 |


