
LMR36520AEVM | |
|---|---|
DigiKey Part Number | 296-LMR36520AEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMR36520AEVM |
Description | EVAL BOARD FOR LMR36520A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR36520A SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 4.2V ~ 65V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 400kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMR36520A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V or 5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM241.33000 | RM241.33 |
| Unit Price without VAT: | RM241.33000 |
|---|---|
| Unit Price with VAT: | RM265.46300 |


