Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.25A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM63635CA5QDRRRQ1

DigiKey Part Number
296-LM63635CA5QDRRRQ1TR-ND - Tape & Reel (TR)
296-LM63635CA5QDRRRQ1CT-ND - Cut Tape (CT)
296-LM63635CA5QDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM63635CA5QDRRRQ1
Description
IC REG BUCK 5V 3.25A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.25A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM63635CA5QDRRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,641
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.00000RM16.00
10RM12.10800RM121.08
25RM11.13440RM278.36
100RM10.06240RM1,006.24
250RM9.55120RM2,387.80
500RM9.24300RM4,621.50
1,000RM8.98943RM8,989.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.67622RM26,028.66
Manufacturers Standard Package
Unit Price without VAT:RM16.00000
Unit Price with VAT:RM17.60000