
LMR51406YDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51406YDBVRTR-ND - Tape & Reel (TR) 296-LMR51406YDBVRCT-ND - Cut Tape (CT) 296-LMR51406YDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51406YDBVR |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51406YFDBVR | Texas Instruments | 2,757 | 296-LMR51406YFDBVRCT-ND | RM1.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.29000 | RM5.29 |
| 10 | RM3.84700 | RM38.47 |
| 25 | RM3.48560 | RM87.14 |
| 100 | RM3.08690 | RM308.69 |
| 250 | RM2.89660 | RM724.15 |
| 500 | RM2.78198 | RM1,390.99 |
| 1,000 | RM2.73771 | RM2,737.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.57083 | RM7,712.49 |
| 6,000 | RM2.51375 | RM15,082.50 |
| 9,000 | RM2.48516 | RM22,366.44 |
| 15,000 | RM2.45348 | RM36,802.20 |
| Unit Price without VAT: | RM5.29000 |
|---|---|
| Unit Price with VAT: | RM5.81900 |








