
LMR51603XFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51603XFDBVRTR-ND - Tape & Reel (TR) 296-LMR51603XFDBVRCT-ND - Cut Tape (CT) 296-LMR51603XFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51603XFDBVR |
Description | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51603XFDBVR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 400kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51603XDBVR | Texas Instruments | 1,857 | 296-LMR51603XDBVRCT-ND | RM4.14000 | Parametric Equivalent |
| LMR51603XFQDBVRQ1 | Texas Instruments | 3,267 | 296-LMR51603XFQDBVRQ1CT-ND | RM4.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.99400 | RM29.94 |
| 25 | RM2.70120 | RM67.53 |
| 100 | RM2.38090 | RM238.09 |
| 250 | RM2.22832 | RM557.08 |
| 500 | RM2.13626 | RM1,068.13 |
| 1,000 | RM2.07973 | RM2,079.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.96681 | RM5,900.43 |
| 6,000 | RM1.92099 | RM11,525.94 |
| 9,000 | RM1.89805 | RM17,082.45 |
| 15,000 | RM1.87263 | RM28,089.45 |
| 21,000 | RM1.85777 | RM39,013.17 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |



