
LMR51610YFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51610YFDBVRTR-ND - Tape & Reel (TR) 296-LMR51610YFDBVRCT-ND - Cut Tape (CT) 296-LMR51610YFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51610YFDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51610YFDBVR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51610YDBVR | Texas Instruments | 290 | 296-LMR51610YDBVRCT-ND | RM5.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM4.74000 | RM47.40 |
| 25 | RM4.30560 | RM107.64 |
| 100 | RM3.82690 | RM382.69 |
| 250 | RM3.59880 | RM899.70 |
| 500 | RM3.46130 | RM1,730.65 |
| 1,000 | RM3.43607 | RM3,436.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.20830 | RM9,624.90 |
| 6,000 | RM3.13990 | RM18,839.40 |
| 9,000 | RM3.10565 | RM27,950.85 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |










