
LMR66430MC3RXBRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR66430MC3RXBRQ1TR-ND - Tape & Reel (TR) 296-LMR66430MC3RXBRQ1CT-ND - Cut Tape (CT) 296-LMR66430MC3RXBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR66430MC3RXBRQ1 |
Description | IC REG BUCK ADJ/1V 3A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 14-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.84000 | RM15.84 |
| 10 | RM11.96600 | RM119.66 |
| 25 | RM10.99880 | RM274.97 |
| 100 | RM9.93790 | RM993.79 |
| 250 | RM9.43220 | RM2,358.05 |
| 500 | RM9.12724 | RM4,563.62 |
| 1,000 | RM8.87635 | RM8,876.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.56637 | RM25,699.11 |
| Unit Price without VAT: | RM15.84000 |
|---|---|
| Unit Price with VAT: | RM17.42400 |


