LMS8117ADT-1.8/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,860
Unit Price: RM2.36000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.75668
Datasheet

Similar


STMicroelectronics
In Stock: 6,775
Unit Price: RM1.85000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS8117ADT-1.8/NOPB

DigiKey Part Number
LMS8117ADT-1.8/NOPB-ND
Manufacturer
Manufacturer Product Number
LMS8117ADT-1.8/NOPB
Description
IC REG LINEAR 1.8V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LMS8117ADT-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
60 ~ 75 dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types