
LMT01DQXT | |
|---|---|
DigiKey Part Number | 296-48597-2-ND - Tape & Reel (TR) 296-48597-1-ND - Cut Tape (CT) 296-48597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT01DQXT |
Description | SENSOR DIGITAL -50C-150C 2WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -50°C ~ 150°C 0.0625°C 2-WSON (1.7x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMT01DQXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Pulse Count | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 0.0625°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.625°C) | |
Test Condition | -20°C ~ 90°C (-50°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-WDFN | |
Supplier Device Package | 2-WSON (1.7x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.37604 | RM1,594.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 5 | RM8.11600 | RM40.58 |
| 10 | RM7.74200 | RM77.42 |
| 25 | RM7.29360 | RM182.34 |
| 50 | RM6.98960 | RM349.48 |
| 100 | RM6.70980 | RM670.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.43000 | RM11.43 |
| 5 | RM9.71600 | RM48.58 |
| 10 | RM9.05800 | RM90.58 |
| 25 | RM8.25680 | RM206.42 |
| 50 | RM7.69480 | RM384.74 |
| 100 | RM7.17040 | RM717.04 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |

