
LMV1032UP-25/NOPB | |
|---|---|
DigiKey Part Number | 296-36660-2-ND - Tape & Reel (TR) 296-36660-1-ND - Cut Tape (CT) 296-36660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1032UP-25/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1032UP-25/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.7V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM6.80000 | RM68.00 |
| 25 | RM6.20640 | RM155.16 |
| 100 | RM5.55500 | RM555.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.24444 | RM1,311.11 |
| 500 | RM5.05722 | RM2,528.61 |
| 750 | RM4.96345 | RM3,722.59 |
| 1,250 | RM4.85950 | RM6,074.38 |
| 1,750 | RM4.79876 | RM8,397.83 |
| 2,500 | RM4.74037 | RM11,850.93 |
| 6,250 | RM4.61459 | RM28,841.19 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |

