Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1032UPX-06/NOPB

DigiKey Part Number
LMV1032UPX-06/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV1032UPX-06/NOPB
Description
IC AMP CLASS AB MONO 4USMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV1032UPX-06/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.7V ~ 5V
Features
Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
4-DSBGA
Package / Case
4-XFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.71270RM14,138.10
6,000RM4.61953RM27,717.18
Manufacturers Standard Package
Unit Price without VAT:RM4.71270
Unit Price with VAT:RM5.18397