
LMV1032UR-15/NOPB | |
|---|---|
DigiKey Part Number | 296-42713-2-ND - Tape & Reel (TR) 296-42713-1-ND - Cut Tape (CT) 296-42713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1032UR-15/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1032UR-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.7V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM8.15200 | RM81.52 |
| 25 | RM7.45760 | RM186.44 |
| 100 | RM6.69600 | RM669.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.33252 | RM1,583.13 |
| 500 | RM6.11338 | RM3,056.69 |
| 750 | RM6.00372 | RM4,502.79 |
| 1,250 | RM5.88217 | RM7,352.71 |
| 1,750 | RM5.81112 | RM10,169.46 |
| 2,500 | RM5.74280 | RM14,357.00 |
| 6,250 | RM5.59566 | RM34,972.88 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |

