
LMV1032UR-25/NOPB | |
|---|---|
DigiKey Part Number | 296-36661-2-ND - Tape & Reel (TR) 296-36661-1-ND - Cut Tape (CT) 296-36661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1032UR-25/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1032UR-25/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.7V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM8.15200 | RM81.52 |
| 25 | RM7.45760 | RM186.44 |
| 100 | RM6.69600 | RM669.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.36948 | RM1,092.37 |
| 500 | RM4.20870 | RM2,104.35 |
| 750 | RM4.12812 | RM3,096.09 |
| 1,250 | RM4.03888 | RM5,048.60 |
| 1,750 | RM3.98667 | RM6,976.67 |
| 2,500 | RM3.93652 | RM9,841.30 |
| 6,250 | RM3.82846 | RM23,927.88 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |

