LMV324MTX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,510
Unit Price: RM5.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 376
Unit Price: RM15.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 949
Unit Price: RM15.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM8.27493
Datasheet

Similar


Diodes Incorporated
In Stock: 2,430
Unit Price: RM3.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.34975
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,943
Unit Price: RM4.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.12840
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.34975
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,368
Unit Price: RM3.07000
Datasheet

Similar


onsemi
In Stock: 6,476
Unit Price: RM1.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,690
Unit Price: RM1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 2,380
Unit Price: RM5.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM4.26000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324MTX

DigiKey Part Number
LMV324MTXTR-ND - Tape & Reel (TR)
LMV324MTXCT-ND - Cut Tape (CT)
LMV324MTXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324MTX
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV324MTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
410µA (x4 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.50000RM6.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.24172RM8,104.30
5,000RM3.16987RM15,849.35
7,500RM3.13389RM23,504.17
12,500RM3.09402RM38,675.25
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000